M83723/76R1415N L/C

Heilind Number:EDA346-038-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-212

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-machined Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate 38 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your PCB setup with these essential components for optimized performance and connectivity.