M83723/76R16107 L/C

Heilind Number:EDA346-038-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green hue, these connectors boast a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With a single row layout and 38 positions, they offer ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a -40 to 105 °C temperature range, these connectors are suitable for diverse environments. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Choose our Card Edge Connectors for a robust and efficient solution in your PCB assemblies.