M83723/76R16109 L/C

Heilind Number:EDA346-038-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any setting. With a single row layout and 38 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Whether you require a straight or right-angle mount, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.