M83723/76R16246 L/C

Heilind Number:EDA346-038-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of durable Copper Alloy, and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. The 38 positions are neatly arranged with a row spacing of .2 inches, offering optimal board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your system with these essential components for efficient and secure connections.