M83723/76R16247 L/C

Heilind Number:EDA346-038-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-678

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in all operating conditions. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3 A. With a single-row configuration and 38 positions, they provide seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Whether you require straight-mount orientation or have specific temperature needs, these connectors excel with an operating range of -40 to 105 °C. Trust in our high-quality products to elevate your electronic designs. Available in the Connectors section of our catalog.