M83723/76R16248 L/C

Heilind Number:EDA346-038-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-802

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, they not only add a pop of visual interest but also offer high performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 38 positions each, these connectors ensure reliable and efficient signal transmission between boards. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and secure mounting. Whether you require straight or right-angle orientation, these connectors offer flexibility to suit your layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in various environments. Elevate your PCB design with these top-of-the-line Card Edge Connectors.