M83723/76R16249 L/C

Heilind Number:EDA346-038-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a robust amperage of 3 A, making them ideal for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure long-lasting reliability. With two rows and 38 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, they seamlessly integrate into your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance in various environments. Perfect for professionals in the electronics industry, these connectors are a must-have for any project requiring reliable board-to-board connections.