M83723/76R1624N L/C

Heilind Number:EDA346-038-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-804

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 38 positions, they offer ample space for efficient PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while a 3A amperage rating guarantees safe operation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with these essential components.