M83723/76R1624Y L/C

Heilind Number:EDA346-038-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-807

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, they ensure secure and reliable conductivity. The connectors boast a double-row design with a total of 38 positions, offering ample connectivity options for your PCB projects. Operating seamlessly in a temperature range of -40 to 105 °C, they are suitable for a variety of environments. The straight mount orientation makes installation a breeze, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Upgrade your setup with these top-of-the-line connectors, perfect for any professional or DIY electronics project.