M83723/76R18086 L/C

Heilind Number:EDA346-038-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-808

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer both visual appeal and high performance. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of precision-engineered copper alloy contacts, these connectors provide superior conductivity with a pitch of .125 in. Their sleek design includes 38 positions, perfect for complex electronic systems. Mounted in a straight orientation, they enable efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these essential components.