M83723/76R18087 L/C

Heilind Number:EDA346-038-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Thermoplastic Polyester housings. With dual rows and copper alloy contacts, they offer reliable performance for a wide range of applications. The .125-inch pitch and .2-inch row spacing accommodate 38 positions, ensuring seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for harsh industrial environments. Explore our extensive range of connectors to elevate your PCB assembly processes.