M83723/76R18088 L/C

Heilind Number:EDA346-038-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-858

Detailed Description

Enhance connectivity within your PCB with these Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in any application. With two rows of 38 positions each, they provide ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient power transfer, with a 3A amperage rating accommodating high-power applications. Designed for easy installation, the straight mount orientation and .125-inch pitch offer convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects.