M83723/76R18089 L/C

Heilind Number:EDA346-038-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connection, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance even in harsh environments. The dual-row design with 38 positions allows for high-density connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality in various applications. Trust in our quality PCB connectors to streamline your electronic assembly process.