M83723/76R1808N L/C

Heilind Number:EDA346-038-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-101

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees long-lasting use. With a single row configuration and 38 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch provide secure and efficient connections, while a .2-inch row spacing allows for convenient installation. Perfect for various applications, these connectors are a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are engineered to withstand harsh environments with ease. Elevate your connectivity game with these high-quality Card Edge Connectors.