M83723/76R1808Y L/C

Heilind Number:EDA346-038-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide range of environments. With a single row layout and 38 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Upgrade your setup today with these essential connectors.