M83723/76R18149 L/C

Heilind Number:EDA346-038-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and 38 positions, they offer ample connectivity options for your boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.