M83723/76R1814N L/C

Heilind Number:EDA346-038-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and 38 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these essential connectors, a must-have in any professional or DIY electronics toolkit.