M83723/76R1814Y L/C

Heilind Number:EDA346-038-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration with your electronic devices. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery with a 3 A amperage rating. The single row design with 38 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.