M83723/76R18316 L/C

Heilind Number:EDA346-038-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for optimal performance in various electronic applications. With a vibrant Green color, they not only offer functionality but also add a touch of visual appeal. Rated for 3 A of current, these connectors ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contacts, each crafted from robust Copper Alloy, they provide secure and efficient connections. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on the PCB. With 38 positions available, they facilitate versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Ideal for board-to-board connections, these Card Edge Connectors are a vital component in any electronic setup.