M83723/76R18318 L/C

Heilind Number:EDA346-038-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-203

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material and dual-row design with 38 positions offer seamless PCB connectivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your circuit board interconnections with these high-quality components.