M83723/76R18319 L/C

Heilind Number:EDA346-038-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transfer. With two rows and 38 positions, they offer ample room for seamless board-to-board connections. The compact .125-inch pitch and .2-inch row spacing allow for easy installation, while their straight mount orientation fits snugly into any setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Elevate your electronic projects with these high-quality, high-amperage connectors.