M83723/76R1831N L/C

Heilind Number:EDA346-038-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-207

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and 38 positions, they offer ample connectivity opportunities. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and secure attachment, making them a must-have component for your next project. Upgrade your PCB design with these Card Edge Connectors and experience enhanced performance and reliability.