M83723/76R1831Y L/C

Heilind Number:EDA346-038-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and resilience. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With two rows and 38 positions, they offer ample connectivity options for seamless integration. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality craftsmanship to power your connections efficiently.