M83723/76R20166 L/C

Heilind Number:EDA346-038-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-212

Detailed Description

Enhance connectivity in your PCB projects with these dual-row Card Edge Connectors. Designed for seamless integration, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of durable Copper Alloy, these connectors offer reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Boasting 38 positions and a 3A amperage rating, they provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your projects. Find them in our extensive range of PCB connectors under the Card Edge Connectors category.