M83723/76R20168 L/C

Heilind Number:EDA346-038-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-602

Detailed Description

Elevate your circuit board connectivity with these sleek Card Edge Connectors. Designed for optimal performance, each connector features 38 positions in a single row, ensuring seamless communication within your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, these connectors guarantee long-lasting functionality. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for any PCB assembly project. Upgrade your setup today and experience enhanced connectivity like never before.