M83723/76R20169 L/C

Heilind Number:EDA346-038-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. With a single row design, these connectors offer easy installation and efficient space utilization. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on your board, with 38 positions available for versatile connectivity. Designed for straight mounting orientation, they seamlessly integrate into your setup. Rated for an extensive operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your system with these essential components, perfect for various industrial and electronic projects.