M83723/76R20258 L/C

Heilind Number:EDA346-038-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-658

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color and crafted with durability in mind, these connectors are perfect for a wide range of applications. With a single row housing 38 positions, each contact is made of high-quality copper alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and demanding conditions. Whether you're building a prototype or a production system, these connectors deliver the performance and durability you need. Trust in their straight mount orientation for easy installation and secure connections. Explore the possibilities with these essential components in the PCB connectors category.