M83723/76R2025Y L/C

Heilind Number:EDA346-038-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, offering reliable performance and efficient power delivery. Featuring a vibrant green color, these connectors boast a sleek design that complements any setup. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and secure power transmission. The two-row configuration, each with 38 positions, allows for versatile connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Upgrade your system with these essential components from our comprehensive selection of PCB connectors.