M83723/76R20287 L/C

Heilind Number:EDA346-038-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-807

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 38 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various electronic applications. Their straight mount orientation and standard pitch of .125 inches make installation a breeze. Upgrade your setup with these high-quality connectors, a must-have for any tech enthusiast or professional.