M83723/76R20288 L/C

Heilind Number:EDA346-038-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-808

Detailed Description

Enhance connectivity in your PCB setups with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a contact material of Copper Alloy, they guarantee efficient power transmission, while their dual-row design offers enhanced versatility in your projects. The .125-inch pitch and .2-inch row spacing ensure seamless integration, with 38 positions available for comprehensive connectivity. Engineered for reliability, they boast a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Whether for industrial or DIY projects, these connectors are a must-have in your toolkit. Elevate your connectivity solutions with ease.