M83723/76R20289 L/C

Heilind Number:EDA346-038-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring two rows of 38 positions, these connectors ensure secure and efficient board-to-board connections. Crafted with precision, they boast a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing a stable current flow of up to 3A. With a pitch of 0.125 inches and row spacing of 0.2 inches, they offer seamless integration into your circuit layout. Designed for versatility, they support straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.