M83723/76R2028N L/C

Heilind Number:EDA346-038-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-522-858

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for secure and efficient board-to-board PCB connections, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 38 positions, they ensure seamless data transfer and power distribution. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for a streamlined assembly process. Elevate the performance of your PCB setups with these essential components.