M83723/76R20396 L/C

Heilind Number:EDA346-038-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 38 positions, ensuring efficient data transmission. Crafted with precision, they guarantee a reliable amperage of 3A, making them ideal for high-performance applications. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With copper alloy contacts, these connectors provide excellent conductivity. Their .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Whether you're working on a personal project or a professional endeavor, our Card Edge Connectors are the perfect choice for seamless and secure connections. Elevate your PCB design with these essential components.