M83723/76R20397 L/C

Heilind Number:EDA346-038-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, crafted for optimal performance. Designed for seamless integration, they feature a single row layout with 38 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. With a copper alloy contact material and a pitch of .125 inches, these connectors offer secure and stable connections. Their straight mount orientation and compact design make them suitable for various applications. Operating within a wide temperature range from -40 to 105°C, they are perfect for both standard and challenging operating conditions. Upgrade your setup with these connectors to experience enhanced connectivity and reliability.