M83723/76R20419 L/C

Heilind Number:EDA346-038-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient connections. Offering two rows of 38 positions each, with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board communication. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Their straight mount orientation further simplifies installation. Elevate your connectivity solutions with these essential components.