M83723/76R2041N L/C

Heilind Number:EDA346-038-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors ensure seamless power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Designed with two rows and 38 positions, each contact is made of high-quality Copper Alloy, offering reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for board-to-board connections, these connectors are essential for your electronic projects.