M83723/76R2041Y L/C

Heilind Number:EDA346-038-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .125 in, they provide seamless integration onto your boards, offering 38 positions for versatile connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your setup with these high-quality connectors to streamline your electronic connections efficiently.