M83723/76R22126 L/C

Heilind Number:EDA346-038-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 thermoplastic polyester housing, ensuring safety and reliability. With a 3A amperage rating, they offer efficient power transfer, while the copper alloy contact material guarantees strong and secure connections. The 2-row design with 38 positions allows for versatile configurations, perfect for various applications. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for use in diverse environments. Whether you require straight mount orientation or ease of installation, our Card Edge Connectors are an essential component in any PCB assembly project. Trust in their quality to streamline your connectivity needs effectively.