M83723/76R22128 L/C

Heilind Number:EDA346-038-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. These durable connectors, featuring a vibrant green color, are designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee robust construction and efficient conductivity. With two rows and 38 positions, they offer ample connectivity options, while a pitch and row spacing of .125 inch and .2 inch, respectively, ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly process and maintain secure board-to-board connections. Elevate your electronics game with these essential components.