M83723/76R22129 L/C

Heilind Number:EDA346-038-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-258

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless fit for your projects. With an amperage of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 38 positions, these connectors provide ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mounting orientation, these connectors can easily integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCB layouts with these essential components.