M83723/76R2212Y L/C

Heilind Number:EDA346-038-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-603

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors offer high performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and durability. With a single row layout and 38 positions, they provide ample connectivity options. The .125" pitch and .2" row spacing allow for precise alignment on your board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Explore our range of high-quality connectors for your PCB assembly needs.