M83723/76R2219Y L/C

Heilind Number:EDA346-038-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 38 positions, they offer efficient and reliable performance. The Copper Alloy contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Trust in our connectors to streamline your board-to-board connections with precision and durability.