M83723/76R22326 L/C

Heilind Number:EDA346-038-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a reliable 3A amperage, ideal for powering your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, they ensure longevity and stability in any application. With two rows and 38 positions, they provide ample connectivity options while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Perfect for board-to-board connections, they feature a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your design with these essential connectors.