M83723/76R22327 L/C

Heilind Number:EDA346-038-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 38 positions, they offer reliable contact points for seamless data transmission. Crafted with high-quality Copper Alloy contacts, they ensure efficient power delivery at up to 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in our connectors to streamline your PCB connections with precision and dependability.