M83723/76R22328 L/C

Heilind Number:EDA346-038-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Boasting a vibrant Green color, these connectors feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each engineered for optimal conductivity, they offer a total of 38 positions, facilitating seamless data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB assembly with this essential component.