M83723/76R22329 L/C

Heilind Number:EDA346-038-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With 38 positions spread across 2 rows and a pitch of .125 inches, these connectors offer seamless integration for your electronic projects. Crafted with Copper Alloy contacts and capable of handling up to 3A of current, they ensure reliable power transfer. The straight mount orientation and row spacing of .2 inches make for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in any environment. Upgrade your connector game with this essential component.