M83723/76R2232N L/C

Heilind Number:EDA346-038-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance even in demanding environments. Each connector boasts two rows of high-quality Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 38 positions for versatile usage. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for various applications in the industrial or consumer electronic sectors. Trust in our top-of-the-line connectors to streamline your board-to-board connections with utmost ease and efficiency.