M83723/76R2232Y L/C

Heilind Number:EDA346-038-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-812

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant Green hue, they offer not just visual appeal but also reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure both safety and conductivity. With two rows of 38 positions each, these connectors boast a .125-inch pitch and .2-inch row spacing, facilitating seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Upgrade your connection game with these high-quality components.