M83723/76R22557 L/C

Heilind Number:EDA346-038-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-526-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and a total of 38 positions, these connectors offer ample room for efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environmental conditions. Perfect for board-to-board connections, these connectors are a valuable addition to any project in need of high-performance interconnect solutions.