M83723/76R22558 L/C

Heilind Number:EDA346-038-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-101

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration onto printed circuit boards, they feature a vibrant Green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Each connector boasts a single row layout, accommodating 38 positions for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.